CSD97396Q4MT

CSD97396Q4MT
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.710 руб.
от 25 шт.626 руб.
от 100 шт.498.84 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8005823940
Бренд: Texas Instruments

Описание

NexFET Power Stage ICs
Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This delivers higher efficiency in a typical high current POL design. With ultra-low Qg & Qgd these devices enable a higher switching frequency with up to double frequency for same power loss versus competitor's devices. This provides improved transient response for less output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps & inductor). They come with a unique ground pad leadframe and pinout which simplifies the customers layout and improves operating and thermal performance. These are offered in smaller package versus typical discrete solutions which saves board space.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 60 ns
Features: Synchronous
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 7.8 mA
Output Current: 30 A
Package / Case: SON-9
Pd - Power Dissipation: 8 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Rise Time: 60 ns
Series: CSD97396Q4M
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: NexFET
Type: High-Side, Low-Side

Дополнительная информация

Калькуляторы группы «Драйверы Full и Half-Bridge»
Типы корпусов импортных микросхем