G19AP, Toggle Switch, Through Hole Mount, On-Off-(On), SPDT, PC Terminal Terminal, 28V ac/dc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
1 680 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Альтернативные предложения2
Описание
Switches\Toggle Switches & Slide Switches\Toggle Switches
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application.
Технические параметры
Actuator Material | Polyamide |
Contact Configuration | SPDT |
Contact Current Rating | 0.4VA |
Contact Material | Phosphor Bronze(Movable & Stationary) |
Contact Resistance | 80mΩ |
Illuminated | No |
Maximum Operating Temperature | +85°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Operating Temperature Range | -25 →+85°C |
Standards Met | CSA, UL |
Switch Operation | On-Off-(On) |
Terminal Type | PC Terminal |
Voltage Rating | 28V ac/dc |
Actuator Length | 3.80mm |
Actuator Type | Standard Round |
Bushing Thread | Unthreaded |
California Prop 65 | Warning Information |
Circuit | SPDT |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Process Sealed |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | G -> |
Switch Function | On-Off-Mom |
Termination Style | PC Pin |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
Техническая документация
Datasheet
pdf, 344 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.