DSC1001AI2-050.0000

DSC1001AI2-050.0000
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 2 шт.710 руб.
от 5 шт.637 руб.
от 10 шт.596.25 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8002973716

Описание

Электроэлемент
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube

Технические параметры

Base Resonator MEMS
Current - Supply (Disable) (Max) 15ВµA
Current - Supply (Max) 7.2mA
Frequency 50MHz
Frequency Stability В±25ppm
Function Standby(Power Down)
Height - Seated (Max) 0.035"(0.90mm)
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output CMOS
Package / Case 4-SMD, No Lead Exposed Pad
Packaging Tube
Part Status Active
Ratings AEC-Q100
Series DSC1001
Size / Dimension 0.276" L x 0.197" W(7.00mm x 5.00mm)
Type XO(Standard)
Voltage - Supply 1.8 V ~ 3.3 V
Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Stability: 25 PPM
Frequency: 50 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: DFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация