AC320214, Display Development Tools SSD1963 Graphics Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 640 руб.
Добавить в корзину 1 шт.
на сумму 22 640 руб.
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Application Specific Development ToolsMicrochip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SSD1963 |
Base Product Number | AC320214 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Display Adapter LCD |
HTSUS | 8543.90.6800 |
Package | Bulk |
Platform | Curiosity Ultra, Xplained Ultra |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Utilized IC / Part | SSD1963 |
Техническая документация
Datasheet AC320214
pdf, 436 КБ
Datasheet AC320214
pdf, 281 КБ
Похожие товары