APT25GT120BRG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 860 руб.
от 100 шт. —
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Описание
Discrete Semiconductor Products\Transistors - IGBTs - Single
IGBT NPT 1200V 54A 347W Through Hole TO-247 [B]
Технические параметры
Base Product Number | APT25GT120 -> |
Current - Collector (Ic) (Max) | 54A |
Current - Collector Pulsed (Icm) | 75A |
ECCN | EAR99 |
Gate Charge | 170nC |
HTSUS | 8541.29.0095 |
IGBT Type | NPT |
Input Type | Standard |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power - Max | 347W |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | Thunderbolt IGBTВ® -> |
Supplier Device Package | TO-247 [B] |
Switching Energy | 930ВµJ (on), 720ВµJ (off) |
Td (on/off) @ 25В°C | 14ns/150ns |
Test Condition | 800V, 25A, 5Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 25A |
Voltage - Collector Emitter Breakdown (Max) | 1200V |
Brand: | Microchip Technology |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 3.2 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 54 A |
Continuous Collector Current Ic Max: | 54 A |
Continuous Collector Current: | 54 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gate-Emitter Leakage Current: | 120 nA |
Manufacturer: | Microchip |
Maximum Gate Emitter Voltage: | -30 V, 30 V |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | -55 C to+150 C |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 347 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Tradename: | Thunderbolt IGBT |
Техническая документация
Datasheet APT25GT120BRG
pdf, 215 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов