TSOP58438, 38kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\IR Receivers
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors.
Технические параметры
Angle of Half Transmission Distance | ±45 ° |
Carrier Frequency | 38kHz |
Components | Photo Detector, Preamplifier |
Daylight Filter Type | Epoxy Package |
Maximum Supply Voltage | 5.5V |
Maximum Transmission Distance | 40m |
Minimum Supply Voltage | 2.5V |
Mounting Type | Through Hole |
Number of Pins | 3 |
Output Current | 5mA |
Supply Voltage Range | 2.5 → 5.5 V |
Wavelength of Peak Sensitivity | 950nm |
Width | 4.8mm |
B.P.F. Center Frequency | 38.0kHz |
Base Product Number | TSOP58438 -> |
Current - Supply | 700ВµA |
ECCN | EAR99 |
HTSUS | 8541.40.9500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -25В°C ~ 85В°C (TA) |
Orientation | Side View |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 40m |
Voltage - Supply | 2.5V ~ 5.5V |
Вес, г | 3 |
Техническая документация
Похожие товары