MEJ2D0509SC

MEJ2D0509SC
Изображения служат только для ознакомления,
см. техническую документацию
236 шт., срок 6-8 недель
2 580 руб.
от 5 шт.2 490 руб.
от 10 шт.2 400 руб.
от 25 шт.2 212.95 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8005838986

Описание

NMUSB Powered Dual Port USB Data Isolators
Murata Power Solutions NMUSB Powered Dual Port USB Data Isolators are surface-mount modules that provide dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides the effective breaking of ground loops and immunity to electromagnetic interference (EMI) in harsh environments found in industrial and medical applications. These NMUSB isolators from Murata Power Solutions support full speed (12Mbps) and low speed (1.5Mbps) with automatic switching. The input power of 5V is provided by an external adapter or system voltage rail.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 111 mA
Output Current-Channel 2: 111 mA
Output Power: 2 W
Output Voltage-Channel 1: 9 V
Output Voltage-Channel 2: -9 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MEJ2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 249 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.