320748, Ring Tongue Terminal (1/0)AWG Copper 68.02mm Tin Loose

Фото 1/3 320748, Ring Tongue Terminal (1/0)AWG Copper 68.02mm Tin Loose
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
Мин. кол-во для заказа 16 шт.
Добавить в корзину 16 шт. на сумму 30 560 руб.
Номенклатурный номер: 8002106760
Артикул: 320748
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Terminals
Клемма с кольцевым язычком (1/0) AWG, медь, 68,02 мм, олово, свободная

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Insulation Non-Insulated
Maximum Operating Temperature (°C) 170
Packaging Loose
Part Status Active
Plating Tin
PPAP No
Stud Size (mm) 19.05
Type Ring Tongue Terminal
Wire Size (AWG) (1/0)
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 3207 ->
Contact Finish Tin
Contact Material Copper
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Serrated Termination
HTSUS 8536.90.4000
Length - Overall 2.678"" (68.02mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status RoHS Compliant
Stud/Tab Size 3/4 Stud
Terminal Type Circular
Termination Crimp
Thickness 0.070"" (1.78mm)
Width - Outer Edges 1.265"" (32.13mm)
Wire Gauge 1/0 AWG
Brand: TE Connectivity/AMP
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 50
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Maximum Bundle Diameter: 11.28 mm
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: SOLISTRAND
Stud / Tab Size: 19.05 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: SOLISTRAND
Type: Ring
Wire Gauge Max: 1/0 AWG
Wire Gauge: 1/0 AWG

Техническая документация

Datasheet
pdf, 21 КБ
Datasheet
pdf, 956 КБ
Datasheet
pdf, 22 КБ