DAC60501ZDQFT, Digital to Analog Converters - DAC True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal ref
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 10 шт. —
690 руб.
от 100 шт. —
529 руб.
от 250 шт. —
428.35 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx0501 Digital-to-Analog Converters (DACs)Texas Instruments DACx0501 Digital-to-Analog Converters (DACs) offer 16-bit (DAC80501), 14-bit (DAC70501), and 12-bit (DAC60501) options. The DACs are highly accurate, low-power devices with voltage-output. The DACx0501 DACs are specified monotonic by design, and offer linearity of <1 LSB. The devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Power-On-Reset:Zero Scale or Midscale |
Gain Error: | 0.1%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Digital |
Interface Type: | 2-Wire, 3-Wire, I2C, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 1.5 mA |
Output Type: | Voltage Buffered |
Package / Case: | WSON-8 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Product: | DAC-Voltage Output DACs |
Reference Type: | External, Internal |
Reference Voltage: | 1.25 V to 5.5 V |
Resolution: | 12 bit |
Settling Time: | 5 us |
SFDR - Spurious Free Dynamic Range: | 70 dB |
Shutdown: | Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
THD - Total Harmonic Distortion: | 70 dB |
Type: | Rail-to-Rail DAC |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары