LM20SITL/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
400 руб.
от 25 шт. —
328 руб.
от 50 шт. —
310.31 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Temp Sensor Analog 4-Pin DSBGA T/R
Технические параметры
Accuracy: | +/-4 C |
Brand: | Texas Instruments |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain: | -11.77 mV/C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Output Current: | 10 mA |
Output Type: | Analog |
Package / Case: | DSBGA-4 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | LM20 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.4 V |
Type: | Analog Output Temperature Sensor |
Accuracy | ±1.5°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 7 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Sensor Gain | -11.77mV/°C |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Похожие товары