GCLP37F37F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 шт., срок 6-8 недель
2 830 руб.
от 10 шт. —
2 390 руб.
от 25 шт. —
2 110 руб.
от 40 шт. —
2 047.47 руб.
Добавить в корзину 1 шт.
на сумму 2 830 руб.
Альтернативные предложения1
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Connector A Gender: | Female |
Connector B Gender: | Female |
Connector End A Pin Count: | 37 Position |
Connector End A: | Standard D-Sub |
Connector End B Pin Count: | 37 Position |
Connector End B: | Standard D-Sub |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Filtered: | Unfiltered |
Manufacturer: | NorComp |
Packaging: | Tray |
Product Category: | D-Sub Adapters & Gender Changers |
Product Type: | D-Sub Adapters & Gender Changers |
Subcategory: | D-Sub Connectors |
Техническая документация
Datasheet
pdf, 122 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.