DMS-30PC-2-BS-C, Digital Voltmeter DC, LED Display 3.5-Digits
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 670 руб.
Добавить в корзину 1 шт.
на сумму 36 670 руб.
Описание
Automation & Control Gear\Process Control\Voltmeters
The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays.
Технические параметры
Analogue Effect | Digits Only |
Current Type | DC |
Cutout Width | 53.8mm |
Display Type | LED |
Maximum Temperature | +60°C |
Meter Type | Voltmeter |
Minimum Temperature | 0°C |
Number of Digits | 3.5 |
Base Product Number | DMS-30 -> |
Display Characters - Height | 0.560"" (14.20mm) |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Measuring Range | В±20VDC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Characters Per Row | 3.5 |
Operating Temperature | 0В°C ~ 60В°C |
Output Type | Reference |
Package | Box |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | DMS-30PC -> |
Termination Style | PC Pin |
Type | Voltage (Voltmeter) |
Voltage - Supply | 5VDC |
Weight | 0.046 lb (20.87 g) |
Brand: | Murata Power Solutions |
Description/Function: | Standard power |
Display Type: | LED, 3.5 Digit, Blue |
Equipment Type: | Voltmeter |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Input Voltage: | +/-20 V |
Manufacturer: | Murata |
Mounting Style: | Panel, Board |
Operating Supply Current: | 150 mA |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Packaging: | Bulk |
Product Category: | Digital Panel Meters |
Product Type: | Panel Meters |
Series: | DMS-30PC |
Subcategory: | Test Equipment |
Termination Style: | Solder Pin |
Вес, г | 32 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары