L2C5-40801203E0900
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
276 шт., срок 6-8 недель
3 630 руб.
от 10 шт. —
2 570 руб.
от 100 шт. —
1 880 руб.
Добавить в корзину 1 шт.
на сумму 3 630 руб.
Альтернативные предложения2
Описание
LUXEON CoB Core Range (Gen 3)
Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.
Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.
Технические параметры
Brand: | Lumileds |
Color Rendering Index - CRI: | 80 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 300 mA |
Illumination Color: | Neutral White |
LED Size: | 16 mm x 19 mm x 1.5 mm |
Lens Color: | Tinted |
Lens Dimensions: | 9 mm |
Lens Shape: | Round Flat |
Lens Transparency: | Diffused |
Luminous Flux/Radiant Flux: | 1514 lm |
Manufacturer: | Lumileds |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | COB-Chip-on-Board |
Packaging: | Tube |
Power Rating: | 10.4 W |
Product Category: | High Power LEDs-White |
Product Type: | LED-High Power |
Product: | White CoB LEDs |
Series: | LUXEON CoB Core |
Subcategory: | LEDs |
Tradename: | FreshFocus |
Vf - Forward Voltage: | 34.5 V |
Viewing Angle: | 115 deg |
Wavelength/Color Temperature: | 4000 K |
Техническая документация
Datasheet
pdf, 3016 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.