KITA2GTC3973V3TFTTOBO1, Development Boards & Kits - Other Processors KIT_A2G_TC397_3V3_TFT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 710 руб.
Добавить в корзину 1 шт.
на сумму 67 710 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
AURIX™ TC397 3.3V TriCore Application KitInfineon Technologies AURIX™ TC397 3.3V TriCore Application Kit offers limited access to signals for early evaluation purposes. This application kit features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as LCD XGA display 320x420. The TC397 application kit gives access to all analog and digital IOs available from the LFBGA-292 package of a microcontroller. This application kit has an interface for the on-chip debugging features (OCDS1 and DAP). The evaluation board helps in the development of Tricore applications with the help of corresponding tools. These applications can be downloaded and tested by powerful debugger software.
Технические параметры
Brand: | Infineon Technologies |
Core: | TriCore |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | KIT_A2G_TC397_3V3_TFT SP004330578 |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TC397 |
Tradename: | AURIX |
Classification | Evaluation Board |
Device Core | TriCore |
Kit Name | KIT_A2G_TC397_3V3_TFT |
Technology | Evaluation Board |
Вес, г | 164 |
Техническая документация
Похожие товары