LAN9513I-JZX

Фото 1/2 LAN9513I-JZX
Изображения служат только для ознакомления,
см. техническую документацию
2 360 руб.
от 25 шт.1 850 руб.
от 100 шт.1 460 руб.
Добавить в корзину 1 шт. на сумму 2 360 руб.
Номенклатурный номер: 8005857782

Описание

Integrated Circuits (ICs)\Interface - Controllers
Мост Ethernet, USB в Ethernet USB 2.0, 10/100 Base-T / TX PHY USB-интерфейс 64-QFN (9x9)

Технические параметры

Base Product Number LAN9513 ->
ECCN 3A991A2
Function Bridge, USB to Ethernet
HTSUS 8542.31.0001
Interface USB
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 64-VFQFN Exposed Pad
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Protocol Ethernet
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Standards USB 2.0, 10/100 Base-T/TX PHY
Supplier Device Package 64-QFN (9x9)
Voltage - Supply 3.3V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.31.00.01
Product Category Single Chip
Physical Network Type 10BASE-T|100BASE-TX
Ethernet Speed (Mbps) 100|10
Standard Supported IEEE 802.3u|IEEE 802.3
Communication Mode Full Duplex|Half Duplex
Minimum Operating Supply Voltage (V) 3
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 3.6
Maximum Power Dissipation (W) 857
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
DMA Support No
Auto-Negotiation Yes
Packaging Tray
Standard Package Name QFN
Pin Count 64
Supplier Package QFN
Mounting Surface Mount
Package Height 0.85
Package Length 9
Package Width 9
PCB changed 64
Lead Shape No Lead
Data Rate 1.5 Mbps, 12 Mbps, 480 Mbps
IC Type Controller IC
Package Type QFN
Typical Operating Supply Voltage 3.3 V
Automotive No
Maximum Operating Supply Voltage - (V) 3.6
Maximum Power Dissipation - (W) 857
Military No
Minimum Operating Supply Voltage - (V) 3
Operating Temperature - (??C) -40~85

Техническая документация

Datasheet
pdf, 632 КБ
Datasheet
pdf, 672 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем