M2022TNW01-DA, Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
![Фото 1/3 M2022TNW01-DA, Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles](https://static.chipdip.ru/lib/159/DOC004159780.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/609/DOC005609644.jpg)
![](https://static.chipdip.ru/lib/090/DOC008090508.jpg)
120 шт., срок 5-7 недель
630 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 31 500 руб.
Описание
Кулисный переключатель DPDT 6A (AC), 4A (DC) 125V Монтаж на панели, фланец
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Pole Throw Configuration | DPDT |
Switch Configuration | ON None ON |
Actuator Style | Small Rocker |
Maximum Current Rating (A) | 6@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Black |
Actuator Length (mm) | 16.87 |
Number of Rows | 2 |
Row Spacing (mm) | 4.8 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 6 |
Terminal Length (mm) | 4.5 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Base Material | Cu|Brass |
Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 29.5 |
Body Depth (mm) | 12.7 |
Body Height (mm) | 13.8 |
Product Length (mm) | 29.5 |
Product Depth (mm) | 12.7 |
Product Height (mm) | 27.1 |
Actuator Depth (mm) | 9.27 |
Actuator Height (mm) | 8.8 |
Actuator Marking | No Marking |
Actuator Type | Concave (Standard V) |
California Prop 65 | Warning Information |
Circuit | DPDT |
Color - Actuator/Cap | Black |
Current Rating (Amps) | 6A (AC), 4A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Mechanical Life | 50,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Flange |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tray |
Panel Cutout Dimensions | Rectangular - 17.80mm x 10.10mm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M -> |
Switch Function | On-On |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Техническая документация
Datasheet
pdf, 805 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары