1699902

1699902
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
5 060 руб.
от 10 шт.4 380 руб.
от 50 шт.3 520 руб.
Добавить в корзину 1 шт. на сумму 5 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8005860894
Бренд: Phoenix Contact

Описание

PLUSCON Industrial Metric Connectors & Cordsets
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Body Style: Angled
Brand: Phoenix Contact
Cable Diameter: 3.5 mm to 5 mm
Coding: A Coded
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polybutylene Terephthalate(PBT)
Insert / Contact Gender: Pin
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Phoenix Contact
Mounting Style: Field Attachable-Installable
Number of Contacts: 3 Contact
Part # Aliases: SACC-M_8MR-3CON-M SACCM8MR3CONM
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
REACH - SVHC: Details
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M8
Tradename: PLUSCON Field
Type: Right Angle
Voltage Rating: 48 VAC, 60 VDC
Вес, г 9.2

Техническая документация

Datasheet
pdf, 391 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.