LTM4648EY#PBF

Фото 1/2 LTM4648EY#PBF
Изображения служат только для ознакомления,
см. техническую документацию
7 180 руб.
от 5 шт.6 690 руб.
от 10 шт.6 210 руб.
от 25 шт.5 688.29 руб.
Добавить в корзину 1 шт. на сумму 7 180 руб.
Номенклатурный номер: 8005874551
Бренд: Analog Devices

Описание

Power Supplies - Board Mount\DC DC Converters
Неизолированный модуль PoL DC Преобразователь постоянного тока 1 Выход 0,6 ~ 5 В 10A 2,375 В - вход 5,5 В

Технические параметры

Applications ITE (Commercial)
Base Product Number LTM4648 ->
Current - Output (Max) 10A
ECCN EAR99
Features OCP, OVP
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C
Package Tray
Package / Case 68-BBGA Module
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.59"" L x 0.35"" W x 0.19"" H (15.0mm x 9.0mm x 4
Supplier Device Package 68-BGA (15x9)
Type Non-Isolated PoL Module
Video File Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 2.375V
Voltage - Output 1 0.6 ~ 5V
Brand: Analog Devices
Development Kit: DC1856A-A
Factory Pack Quantity: Factory Pack Quantity: 170
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.375 V
Input Voltage: 2.375 V to 5.5 V
Load Regulation: 0.15%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5.5 mA
Output Current: 10 A
Output Voltage: 600 mV to 5 V
Package / Case: BGA-68
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2.5 mA
Series: LTM4648
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 450 kHz
Topology: Buck
Tradename: uModule
Type: Step-Down µModule Regulator

Техническая документация

Datasheet
pdf, 1678 КБ
Datasheet
pdf, 1542 КБ