ADP8140CP-EVALZ

ADP8140CP-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
27 760 руб.
Добавить в корзину 1 шт. на сумму 27 760 руб.
Номенклатурный номер: 8014322145
Бренд: Analog Devices

Описание

IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3 V to 30 V
Output Current: 500 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet
pdf, 587 КБ