70ADH-4-FL0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 10 шт. —
500 руб.
от 30 шт. —
458 руб.
от 60 шт. —
433.24 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Conn Modular Contact F 4 POS 4mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 3/Contact(A) |
Gender | F |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contacts | 4(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 4 |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Packaging | Tube |
Pitch (mm) | 4(mm) |
Product Depth (mm) | 11.6(mm) |
Product Height (mm) | 2.08(mm) |
Product Length (mm) | 17(mm) |
Termination Method | Solder |
Type | MODULAR CONTACT |
Voltage Rating Max | 30VDC |
Battery Cell Size: | 70AD |
Brand: | Bourns |
Color: | Black |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | Through Hole |
Number of Batteries: | 4 Battery |
Packaging: | Tube |
Part # Aliases: | 70ADH-004-FL0 |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AD/Female |
Subcategory: | Battery |
Type: | Modular Contact |
Техническая документация
Datasheet
pdf, 443 КБ
Документация
pdf, 299 КБ