0395433002

Фото 1/2 0395433002
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.250 руб.
от 100 шт.195 руб.
от 1440 шт.120.59 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8005896748
Бренд: Molex

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
2-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием 0,197 дюйма (5,00 мм)

Технические параметры

Base Product Number 039543 ->
Clamp Material - Plating Brass
Color Black
Contact Material - Plating Brass - Tin Plated
Current 15A
ECCN EAR99
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.197"" (5.00mm)
Positions Per Level 2
RoHS Status ROHS3 Compliant
Screw Material - Plating Steel
Torque - Screw 0.51 Nm (4.5 Lb-In)
Voltage 300V
Wire Gauge 14-22 AWG
Wire Termination Screw - Rising Cage Clamp
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.90.40.00
Type Eurostyle Block
Number of Contacts 2
Terminal Pitch (mm) 5
Number of Rows 1
Number of Circuits 2
Termination Method Solder
Body Orientation Straight
Maximum Current Rating (A) 15/Contact
Maximum Voltage Rating 300V
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Product Weight (g) 3.26
Product Length (mm) 10
Product Depth (mm) 10
Product Height (mm) 14.5
Tradename Eurostyle™
Mounting Through Hole
Automotive No
Maximum Current Rating - (A) 15/Contact
Military No
Operating Temperature - (??C) -40~105
Terminal Pitch - (mm) 5

Техническая документация

Datasheet
pdf, 87 КБ
Документация
pdf, 45 КБ