TSC2200IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Мин. кол-во для заказа 64 шт.
Добавить в корзину 64 шт.
на сумму 62 080 руб.
Описание
Контроллер сенсорного экрана, 4-проводный резистивный интерфейс 12 b SPI 28-TSSOP
Технические параметры
Base Product Number | TSC2200 -> |
Current - Supply | 1.25mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | SPI |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-TSSOP |
Touchscreen | 4 Wire Resistive |
Voltage - Supply | 2.7V ~ 3.6V |
Voltage Reference | External, Internal |
Brand: | Texas Instruments |
Development Kit: | TSC2200EVM |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Type: | 1 Keypad, 1 TSC |
Interface Type: | 4-Wire, Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of DAC Outputs: | 1 Output |
Operating Supply Current: | 2.3 mA |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Output Current: | 650 uA |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Product Category: | Touch Screen Controllers |
Product Type: | Touch Screen Controllers |
Resolution: | 8 bit, 10 bit, 12 bit |
Sampling Rate: | 125 kS/s |
Series: | TSC2200 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Type: | Resistive Touch Controller |