RCD-48-1.00/W, LED Power Supplies 9-60VIN 2-56VOUT LED DRIVER DC/DC

RCD-48-1.00/W, LED Power Supplies 9-60VIN 2-56VOUT LED DRIVER DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
6 560 руб.
Добавить в корзину 1 шт. на сумму 6 560 руб.
Номенклатурный номер: 8005390635
Артикул: RCD-48-1.00/W

Описание

Power\Power Supplies\LED Power Supplies

Технические параметры

Brand: RECOM Power
Compliance: RoHS; UL
Dimming Capability: With Dimming
Dimming: With Dimming
Efficiency: 96%
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Industrial
Input Voltage, Max: 60 V
Input Voltage, Min: 9 V
Input Voltage: 9 VDC to 60 VDC
IP Rating: IP67
Manufacturer: RECOM
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operation Mode: Constant Current(CC)
Output Current-Channel 1: 0 A to 1 A
Output Power: 56 W
Output Voltage-Channel 1: 2 VDC to 56 VDC
Packaging: Bulk
Part # Aliases: 80000193
Product Category: LED Power Supplies
Product Type: LED Power Supplies
Product: LED Power Supplies
Series: RCD-48
Subcategory: AC-DC Power Supply
Tradename: Lightline
Вес, г 16

Техническая документация

Datasheet RCD-48-0.50
pdf, 134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.