70ADH-4-ML0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
550 руб.
от 30 шт. —
508 руб.
от 60 шт. —
480.74 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Connectors, Interconnects\Rectangular Connectors - Spring Loaded
4-позиционный пружинный компрессионный контакт, сквозное отверстие штекерного разъема
Технические параметры
Base Product Number | 70ADH -> |
California Prop 65 | Warning Information |
Connector Type | Compression Contact, Male |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 4 |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.157"" (4.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Automotive | No |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M |
Insulation Resistance (MOhm) | 500 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 25 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 30VDC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Ports | 1 |
Number of Terminals | 4 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 4 |
Termination Method | Solder |
Type | Modular Contact |
Current Rating (Max) | 3/Contact(A) |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Pitch (mm) | 4(mm) |
Product Depth (mm) | 11.2(mm) |
Product Height (mm) | 5.49(mm) |
Product Length (mm) | 15.7(mm) |
Voltage Rating Max | 30VDC |