ATF22V10C-10JU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 25 шт. —
630 руб.
от 100 шт. —
564 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
Технические параметры
Automotive | No |
Device System Gates | 500 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | No |
Lead Shape | J-Lead |
Maximum Number of User I/Os | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Macro Cells | 10 |
Opr. Frequency (MHz) | 125 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Product Terms | 16 |
Programmability | Yes |
Programmable Type | EEPLD |
Reprogrammability Support | Yes |
Speed Grade | 10 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Tradename | ATF22V10 |
Typical Operating Supply Voltage (V) | 5 |
Fabrication Technology | CMOS, TTL |
Family Name | ATF22V10C |
Maximum Internal Frequency | 最低125MHz |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time | 10ns |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Gates | 350 |
Number of User I/Os | 10 |
Package Type | PLCC |
Propagation Delay Test Condition | 50pF |
Re-programmability Support | Yes |
Width | 11.58mm |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 125 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Macrocells: | 10 |
Operating Supply Current: | 90 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | PLCC-28 |
Packaging: | Tube |
Propagation Delay - Max: | 10 ns |
Series: | ATF22V10C |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары