XPC100100B-01

XPC100100B-01
Изображения служат только для ознакомления,
см. техническую документацию
2424 шт., срок 7-9 недель
8 240 руб.
Добавить в корзину 1 шт. на сумму 8 240 руб.
Номенклатурный номер: 8005906860
Бренд: Lantronix

Описание

xPico™ Embedded Device Servers

Lantronix xPico™ Embedded Device Servers are designed for quick integration with minimal engineering effort and provide simplicity and flexibility. The chip-sized xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.

Технические параметры

Brand: Lantronix
Data Rate: 921.6 kb/s, 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: Ethernet, Serial
Manufacturer: Lantronix
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 3 Port
Packaging: Bulk
Processor Type: DSTni-EX
Product Category: Servers
Product Type: Servers
Product: Serial Device Servers
Series: xPICO
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V

Техническая документация

Datasheet XPC100100B-01
pdf, 267 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.