RACT09-500, LED Driver, 9 → 18V dc Output, 9W Output, 500mA Output, Constant Current Dimmable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6 недель
5 080 руб.
Добавить в корзину 1 шт.
на сумму 5 080 руб.
Описание
Displays & Optoelectronics\LED Lighting Components\LED Drivers
Looking for a reliable way to power your lighting? You'll take a shine to this LED driver from RECOM.
Технические параметры
AC or DC Input Voltage | ac |
Configuration | Enclosed |
Current Rating | 0 → 500mA |
Dimmable | Yes |
Dimming Operation | Triac |
Input Voltage | 198 → 264 V ac |
IP Rating | IP20 |
LED Driver Type | LED Driver |
Maximum Output Power | 9W |
Number of Outputs | 1 |
Operation | Constant Current |
Output Current | 500mA |
Output Voltage | 9 → 18V dc |
Power Dissipation | 1W |
Primary Type | AC-DC |
Series | RACT09 |
Voltage Rating | 264V ac |
Approval Agency | CE |
California Prop 65 | Warning Information |
Current - Output (Max) | 500mA |
Dimming | Triac |
ECCN | EAR99 |
Efficiency | 81% |
Features | OCP, OTP, OVP, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -20В°C ~ 50В°C |
Package | Box |
Power (Watts) | 9W |
Ratings | IP20 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 4.29"" L x 1.57"" W x 0.87"" H (109.0mm x 40.0mm x |
Termination Style | Screw Terminal |
Topology | AC DC Converter |
Type | Constant Current |
Voltage - Input (Max) | 264VAC |
Voltage - Input (Min) | 198VAC |
Voltage - Isolation | 3.75kV |
Voltage - Output | 9 ~ 18V |
Weight | 0.154 lb (69.85 g) |
Вес, г | 81 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.