RN131G-I/RM475

RN131G-I/RM475
Изображения служат только для ознакомления,
см. техническую документацию
13 440 руб.
от 25 шт.10 370 руб.
Добавить в корзину 1 шт. на сумму 13 440 руб.
Номенклатурный номер: 8005912989

Описание

Wireless Connectivity
Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Технические параметры

Brand: Microchip Technology
Data Rate: 11 Mb/s, 54 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 35
Frequency: 2.405 GHz to 2.48 GHz
Interface Type: GPIO, SDIO, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Output Power: 18 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g
Series: RN131
Subcategory: Wireless & RF Modules
Supply Current Receiving: 40 mA
Supply Current Transmitting: 210 mA
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 854 КБ