BM23SPKS1NB9-0B02AA

Фото 1/2 BM23SPKS1NB9-0B02AA
Изображения служат только для ознакомления,
см. техническую документацию
3 020 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Номенклатурный номер: 8005912997

Описание

RF/IF and RFID\RF Transceiver Modules and Modems
Модуль приемопередатчика Bluetooth Bluetooth v4.1, 2,4 ГГц, монтаж на поверхность

Технические параметры

Antenna Type Integrated, Trace
Base Product Number BM23 ->
ECCN 5A992C
Frequency 2.4GHz
HTSUS 8529.90.2200
Modulation 8DPSK, DQPSK, GFSK
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -20В°C ~ 70В°C
Package Tray
Package / Case 43-SMD Module
Power - Output 4dBm
Protocol Bluetooth v4.1
RF Family/Standard Bluetooth
RoHS Status ROHS3 Compliant
Sensitivity -91dBm
Serial Interfaces IВІC, UART
Series BM23 ->
Voltage - Supply 3V ~ 4.2V
Antenna Connector Type: Integrated
Brand: Microchip Technology
Class: Class 2
Factory Pack Quantity: Factory Pack Quantity: 63
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: Serial
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.7 V
Output Power: 4 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4.1
Range: 10 m
Receiver Sensitivity: -91 dBm
Sensitivity: -91 dBm
Series: BM23
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 3.7 V
Type: USB Adapter

Техническая документация

Datasheet
pdf, 2624 КБ