PIC16C55-XT/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Описание
Integrated Circuits (ICs)\Embedded - Microcontrollers
PIC PICВ® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 28-SOIC
Технические параметры
Base Product Number | PIC16C55 -> |
Core Processor | PIC |
Core Size | 8-Bit |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 20 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Oscillator Type | External |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | POR, WDT |
Program Memory Size | 768B (512 x 12) |
Program Memory Type | OTP |
RAM Size | 24 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 16C -> |
Speed | 4MHz |
Supplier Device Package | 28-SOIC |
Voltage - Supply (Vcc/Vdd) | 3V ~ 6.25V |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Operating Supply Voltage (V) | 6.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of I/Os | 20 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Unknown |
Programmability | Yes |
SPI | 0 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары