410-359
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 шт., срок 6-8 недель
6 920 руб.
Добавить в корзину 1 шт.
на сумму 6 920 руб.
Альтернативные предложения1
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Expansion Boards, Daughter Cards
RN4870 Bluetooth Low Energy (BLE) RF Pmodв„ў Platform Evaluation Expansion Board
Технические параметры
Contents | Board(s) |
ECCN | 5A992C |
Function | Bluetooth Low Energy (BLE) |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | RF |
Utilized IC / Part | RN4870 |
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.44 GHz |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RN4780 |
Version: | Version 4.2 |
Classification | Bluetooth Board |
Featured Device | RN4870 |
Frequency | 2.4 → 2.48GHz |
Kit Classification | Development Kit |
Kit Name | Pmod BLE Bluetooth Low Energy |
RF Technology | Bluetooth |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары