108537-HMC498LC4, RF Development Tools HMC498LC4 Evaluation PCB

Фото 1/2 108537-HMC498LC4, RF Development Tools HMC498LC4 Evaluation PCB
Изображения служат только для ознакомления,
см. техническую документацию
185 700 руб.
Добавить в корзину 1 шт. на сумму 185 700 руб.
Номенклатурный номер: 8004964526
Артикул: 108537-HMC498LC4
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 17 GHz to 24 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC498G
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC498LC4
Type: RF Amplifier
Base Product Number HMC498 ->
ECCN EAR99
For Use With/Related Products HMC498LC4
Frequency 17GHz ~ 24GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Amplifier
Вес, г 306.5

Техническая документация

Datasheet
pdf, 980 КБ
Datasheet
pdf, 694 КБ