ADL5903-EVALZ, RF Development Tools 200 MHz to 6 GHz 35 dB TruPwr Detector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 130 руб.
Добавить в корзину 1 шт.
на сумму 51 130 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Description/Function: | ADL5903 evaluation board |
Factory Pack Quantity: | 1 |
Frequency: | 200 MHz to 6 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Supply Voltage: | 3 V to 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5903 |
Type: | RF Detector |
Base Product Number | ADL5903 -> |
ECCN | EAR99 |
For Use With/Related Products | ADL5903 |
Frequency | 200MHz ~ 6GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TruPwrв„ў -> |
Supplied Contents | Board(s) |
Type | Power Detector |
Вес, г | 200 |
Техническая документация
Datasheet
pdf, 1354 КБ
Datasheet ADL5903-EVALZ
pdf, 1333 КБ