AQ27E-59CFA-H

AQ27E-59CFA-H
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 7-9 недель
4 750 руб.
от 10 шт.4 180 руб.
от 25 шт.3 680 руб.
от 50 шт.3 370.53 руб.
Добавить в корзину 1 шт. на сумму 4 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8005927223
Бренд: Phihong

Описание

AQ27 27W USB Type-C Adapters
Phihong AQ27 27W USB Type-C Adapters offer high power density in a small form factor and are available in US and EU versions. These devices operate at Department of Energy Level VI and Certificate of Conformity (CoC) Version 5 Tier 2 efficiency standards and are USB-C PD 3.0 certified. Phihong AQ27 adapters offer 27W output power and are protected against against overvoltage, overcurrent, overtemperature, and short circuit. Typical applications include mobile phones, networking devices, tablets, and monitors.

Технические параметры

Brand: Phihong
Connector Type: USB Connector
DC Output Connector: USB Type C
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Phihong
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A, 3 A, 2.25 A, 1.8 A
Output Power: 27 W
Output Voltage-Channel 1: 5 VDC, 9 VDC, 12 VDC, 15 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plug
Region: Europe
Series: AQ27X
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 371 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.