DNF18-187FIB-3K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9811 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт. —
119 руб.
от 50 шт. —
115.94 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения2
Описание
DNF-FIB Fully Insulated Funnel Entry Disconnects
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.
Технические параметры
Линейка Продукции | DNF-FIB Series |
Максимальный Размер Провода AWG | 18AWG |
Материал Клеммы | Brass |
Минимальный Размер Провода AWG | 22AWG |
Поперечное Сечение Проводника | 1мм² |
Тип Клеммы | Female Quick Disconnect |
Brand: | Panduit |
Color: | Red |
Contact Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Brass |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF-FIB |
Stud / Tab Size: | 4.8 mm x 0.8 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butted Seam |
Voltage Rating: | 600 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |
Техническая документация
Datasheet
pdf, 104 КБ
Datasheet
pdf, 102 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары