AC103E2F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
515 шт., срок 7-9 недель
530 руб.
от 10 шт. —
370 руб.
от 25 шт. —
290 руб.
от 250 шт. —
211.96 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения1
Описание
Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
B Parameter: | 3435 K |
Brand: | Littelfuse |
Diameter: | 0.14 in |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | NXUH103F3J2NEA001 |
Product Category: | NTC(Negative Temperature Coefficient)Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | AC |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 1% |
Tradename: | US Sensor |
Type: | NTC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары