L130-2790001400001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60161 шт., срок 6-8 недель
84 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
45 руб.
от 100 шт. —
20 руб.
от 500 шт. —
17.05 руб.
Добавить в корзину 3 шт.
на сумму 252 руб.
Альтернативные предложения2
Описание
LUXEON 3014 LEDs
Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.
Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.
Технические параметры
Brand: | Lumileds |
Color Rendering Index - CRI: | 90 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 60 mA |
Illumination Color: | Warm White |
Lens Color: | Tinted |
Lens Dimensions: | 2.5 mm x 1.15 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Flux/Radiant Flux: | 20 lm |
Manufacturer: | Lumileds |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | 3014 |
Power Rating: | 180 mW |
Product Category: | Mid-Power LEDs-White |
Product Type: | LED-Mid Power |
Product: | White LEDs |
Series: | LUXEON 3014 |
Subcategory: | LEDs |
Tradename: | LUXEON |
Type: | White LEDs |
Vf - Forward Voltage: | 3.1 V |
Viewing Angle: | 116 deg |
Wavelength/Color Temperature: | 2700 K |
Техническая документация
Datasheet
pdf, 2758 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.