ADUC7021BCPZ62I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 650 руб.
от 10 шт. —
4 020 руб.
от 25 шт. —
3 600 руб.
Добавить в корзину 1 шт.
на сумму 4 650 руб.
Описание
Integrated Circuits (ICs)\Embedded - Microcontrollers
ARM7В® MicroConverterВ® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Технические параметры
Base Product Number | ADUC7021 -> |
Connectivity | EBI/EMI, IВІC, SPI, UART/USART |
Core Processor | ARM7В® |
Core Size | 16/32-Bit |
Data Converters | A/D 8x12b; D/A 2x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 13 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 40-VFQFN Exposed Pad, CSP |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT |
Program Memory Size | 62KB (31K x16) |
Program Memory Type | FLASH |
RAM Size | 2K x 32 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MicroConverterВ® ADuC7xxx -> |
Speed | 44MHz |
Supplier Device Package | 40-LFCSP-VQ (6x6) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V |
ADC Resolution: | 12 bit |
Brand: | Analog Devices |
Core: | ARM7TDMI |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 41.78 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 13 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Processor Series: | ADUC7021 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 62 kB |
Program Memory Type: | Flash |
Series: | ADUC7021 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем