ADAS1000-2BSTZ

ADAS1000-2BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
5 740 руб.
Добавить в корзину 1 шт. на сумму 5 740 руб.
Номенклатурный номер: 8002972688
Бренд: Analog Devices

Описание

Электроэлемент
AFE General Purpose 5 ADC 19bit 1.8V/3.3V 64-Pin LQFP Tray

Технические параметры

Analog Supply Voltage 3.3 V
Architecture SAR
Brand Analog Devices
Digital Supply Voltage 1.8 V
Factory Pack Quantity 160
Input Type Differential/Single-Ended
Interface Type Serial, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 5 Channel
Operating Supply Voltage 1.8 V, 3.3 V
Package / Case LQFP-64
Packaging Tray
Pd - Power Dissipation 41 mW
Product Analog Front Ends
Product Category Analog Front End-AFE
Reference Type Internal
Reference Voltage 1.8 V
Resolution 19 bit
RoHS Details
Sampling Rate 2 MS/s
Series ADAS1000-2
SNR - Signal to Noise Ratio 100 dB
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3.15 V
Type Biopotential AFE
Analog Supply Voltage: 3.3 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V
Factory Pack Quantity: Factory Pack Quantity: 160
Input Type: Differential/Single-Ended
Interface Type: Serial, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 5 Channel
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 41 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Reference Type: Internal
Reference Voltage: 1.8 V
Resolution: 19 bit
Sampling Rate: 2 MS/s
Series: ADAS1000-2
SNR - Signal to Noise Ratio: 100 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Type: Biopotential
Вес, г 156

Техническая документация

Datasheet
pdf, 1755 КБ
Datasheet
pdf, 1754 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем