EVAL-ADXL1001Z, Acceleration Sensor Development Tools Breakout evaluation board for ADXL1001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 450 руб.
Добавить в корзину 1 шт.
на сумму 23 450 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXL1001 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL1001 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL100 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±100g |
Sensor Type | Accelerometer, 1 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL1001 |
Voltage - Supply | 3.3V ~ 5.25V |
Вес, г | 81.98 |
Техническая документация
Похожие товары