VMS-450B-48-CFS, Switching Power Supplies 48 Vdc, 9.4 A, 451.2 W

VMS-450B-48-CFS, Switching Power Supplies 48 Vdc, 9.4 A, 451.2 W
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 430 руб.
от 5 шт.42 780 руб.
от 10 шт.41 400 руб.
от 24 шт.37 940.89 руб.
Добавить в корзину 1 шт. на сумму 47 430 руб.
Номенклатурный номер: 8004806555
Артикул: VMS-450B-48-CFS
Бренд: CUI Inc

Описание

Power\Power Supplies\Switching Power Supplies
VMS-450B 450W AC-DC Medical Power Supplies

CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies are high-density power supplies certified to the medical 60601-1 3rd edition safety standard for 2 x MOPP applications and 4th edition EMC requirements. The VMS-450B is packaged in an industry standard 76.2mm x 127mm (3" x 5") footprint (open-frame model only) and offers up to 450W of continuous power. These medical power supplies are ideal for space-constrained medical and dental applications in which reliability and regulatory compliance are major concerns.

Технические параметры

Brand: CUI Inc.
Efficiency: 92%
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 9.4 A
Output Power: 450 W
Output Voltage-Channel 1: 48 VDC
Packaging: Box
Part # Aliases: 670-00021R
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: VMS-450B-CFS
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1822 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.