FMA1-12025WBHT12, EC Fans EC FAN, 120x120x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 шт., срок 7-9 недель
7 680 руб.
от 10 шт. —
6 250 руб.
от 20 шт. —
6 010 руб.
от 50 шт. —
5 220.73 руб.
Добавить в корзину 1 шт.
на сумму 7 680 руб.
Описание
Thermal Management\Fans & Blowers\Fans\EC Fans
EC FansQualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC to power the fan. This allows for higher speeds versus AC fans and increased airflow as a similar-sized fan. These fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.
Технические параметры
Airflow: | 38.9 CFM(1.1 m3/min) |
Bearing Type: | Ball |
Brand: | Qualtek |
Current Type: | EC |
Depth: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Plastic |
IP Rating: | IP54 |
Manufacturer: | Qualtek |
Noise: | 44.8 DBA |
Operating Supply Voltage: | 100 VAC to 240 VAC |
Power Rating: | 6 W |
Product Category: | EC Fans |
Product Type: | EC Fans |
Speed: | 3000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Approval Agency | CE, cURus |
Current Rating (Amps) | 0.100A |
ECCN | EAR99 |
Fan Type | Tubeaxial |
Features | Electronic Commutation(EC) |
HTSUS | 8414.59.6590 |
Ingress Protection | IP54-Dust Protected, Water Resistant |
Lifetime @ Temp. | 70000 Hrs @ 40В°C |
Material - Blade | Plastic |
Material - Frame | Plastic |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Operating Temperature | -4 ~ 158В°F(-20 ~ 70В°C) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | FMA1-12025-> |
Size / Dimension | Square-120mm L x 120mm H |
Static Pressure | 0.175 in H2O(43.7 Pa) |
Termination | 2 Terminals |
Width | 25.00mm |
Вес, г | 164.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары