EEG.0B.309.CLL

EEG.0B.309.CLL
Изображения служат только для ознакомления,
см. техническую документацию
132 шт., срок 6-8 недель
8 830 руб.
от 10 шт.7 010 руб.
от 25 шт.6 250 руб.
от 50 шт.6 039.05 руб.
Добавить в корзину 1 шт. на сумму 8 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8005939374
Бренд: Lemo

Описание

B Connectors
LEMO B Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The push-pull latching mechanism provides a secure connection while the density of the contacts offer panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO B Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions.

Технические параметры

Brand: LEMO
Connector Type: Fixed Socket(Receptacle)
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Number of Contacts: 9 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder Cup
Tradename: B Series
Wire Gauge: 28

Техническая документация

Datasheet
pdf, 74 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.