2708274, Fiber Optic Transmitters, Receivers, Transceivers PSI-MOSPROFIB/FO850E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
208 500 руб.
Добавить в корзину 1 шт.
на сумму 208 500 руб.
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
The Phoenix Contact's FO converter is with integrated optical diagnostics. The integrated optical diagnostics allow permanent monitoring of the FO paths during installation and also during operation.
Технические параметры
Application: | PROFIBUS |
Brand: | Phoenix Contact |
Connector Type: | ST |
Data Rate: | 12 MBd |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fiber Type: | Multimode |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | DIN Rail Mount |
Operating Supply Voltage: | 24 V |
Package / Case: | 106 mm x 35 mm x 99 mm |
Part # Aliases: | PSI-MOS-PROFIB/FO_850_E PSIMOSPROFIBFO850E |
Peak Wavelength: | 850 nm |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Fiber Optic Converters |
REACH - SVHC: | Details |
Subcategory: | Fiber Optic |
Transmission Distance: | 1200 m |
Wavelength: | 850 nm |
Hazardous Area Certification | ATEX |
Module Type | Fiber Optic Converter |
Output Range | 30, 42 V, 60 |
Series | PSI-MOS-PROFIB/FO 850 E |
Signal Conditioner Function | Converting |
Вес, г | 250 |
Техническая документация
Datasheet
pdf, 585 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары