SPD24301B, DIN Rail Power Supplies 24 VDC POWER SUPPLY 30W SPRING TERMINALS

SPD24301B, DIN Rail Power Supplies 24 VDC POWER SUPPLY 30W SPRING TERMINALS
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 500 руб.
Добавить в корзину 1 шт. на сумму 33 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004666200
Артикул: SPD24301B
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power Supplies
Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.

Технические параметры

Brand: Carlo Gavazzi
Dimensions: 90 mm x 40.5 mm x 114 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 264 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 1.25 A
Output Power: 30 W
Output Voltage-Channel 1: 24 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: SPD
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 560 КБ
Чертеж
pdf, 32 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.