CD74HC73E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
230 руб.
от 25 шт. —
215 руб.
от 100 шт. —
165.68 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Integrated Circuits (ICs)\Logic - Flip Flops
Описание IC: digital; JK flip-flop; Ch: 2; THT; DIP14; tube; HC Характеристики Категория | Микросхема |
Тип | логическая |
Вид | JK триггер (flip-flop) |
Монтаж | THT |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 6 |
Технические параметры
Base Product Number | 74HC73 -> |
Clock Frequency | 60MHz |
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Iq) | 4ВµA |
ECCN | EAR99 |
Function | Reset |
HTSUS | 8542.39.0001 |
Input Capacitance | 10pF |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 1 |
Number of Elements | 2 |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Output Type | Complimentary |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 14-PDIP |
Trigger Type | Negative Edge |
Type | JK Type |
Voltage - Supply | 2V ~ 6V |
Input Type | Single Ended |
Logic Family | HC |
Logic Function | JK Type |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 160 ns @ 2 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 2 |
Output Signal Type | Differential |
Package Type | PDIP |
Pin Count | 14 |
Polarity | Inverting, Non-Inverting |
Propagation Delay Test Condition | 50pF |
Set/Reset | Reset |
Triggering Type | Negative Edge |
Width | 6.35mm |
Absolute Propagation Delay Time (ns) | 240 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
Input Signal Type | Single-Ended |
Lead Shape | Through Hole |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 160@2V|32@4.5V|28@6V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Channels per Chip | 2 |
Number of Element Inputs | 2 |
Number of Element Outputs | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | JK Type |
High Level Output Current: | -5.2 mA |
Input Type: | CMOS, LVTTL |
Logic Family: | HC |
Logic Type: | J-K Type Flip-Flop |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 2 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | Differential |
Package/Case: | PDIP-14 |
Packaging: | Tube |
Polarity: | Inverting, Non-Inverting |
Product Category: | Flip-Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 160 ns |
Quiescent Current: | 4 uA |
Reset Type: | Reset |
Series: | CD74HC73 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары