PQC250-24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
209 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 040 руб.
от 25 шт. —
24 820 руб.
от 50 шт. —
24 720 руб.
Добавить в корзину 1 шт.
на сумму 29 040 руб.
Описание
PQC250 250W Switching Power Supplies
Murata Power Solutions PQC250 250W Switching Power Supplies deliver high efficiency (94%, typical) and low power dissipation in operational and standby operation. PQC250 power supplies offer universal AC input capability with active power factor correction (PFC). These Murata Power Solutions devices come in a compact (3.0" x 5.0" x 1.40") package and provide 12-54V main output and 5V auxiliary output. PQC250 complies with worldwide safety and EMC standards and serves a variety of applications, including medical, computing, telecom, industrial, consumer, and more. Murata now offers PQC250 Power Supplies with Droop current share option.
Murata Power Solutions PQC250 250W Switching Power Supplies deliver high efficiency (94%, typical) and low power dissipation in operational and standby operation. PQC250 power supplies offer universal AC input capability with active power factor correction (PFC). These Murata Power Solutions devices come in a compact (3.0" x 5.0" x 1.40") package and provide 12-54V main output and 5V auxiliary output. PQC250 complies with worldwide safety and EMC standards and serves a variety of applications, including medical, computing, telecom, industrial, consumer, and more. Murata now offers PQC250 Power Supplies with Droop current share option.
Технические параметры
Особенности | - | |
Brand: | Murata Power Solutions | |
Cooling Method: | Convection | |
Efficiency: | 94% | |
Factory Pack Quantity: Factory Pack Quantity: | 18 | |
Industry: | Medical, Industrial | |
Input Frequency: | 47 Hz to 63 Hz | |
Input Voltage, Max: | 264 VAC | |
Input Voltage, Min: | 90 VAC | |
Input Voltage: | 90 VAC to 264 VAC, 127 VDC to 300 VDC | |
Isolation Voltage: | 4 kVAC | |
Load Regulation: | Regulated | |
Manufacturer: | Murata | |
Maximum Operating Temperature: | +70 C | |
Mechanical Style: | Isolated | |
Minimum Operating Temperature: | -10 C | |
Mounting Style: | Chassis | |
Number of Outputs: | 2 Output | |
Open Frame/Enclosed: | Open Frame | |
Operating Temperature Range: | -10 C to+70 C | |
Output Current-Channel 1: | 8.3 A | |
Output Current-Channel 2: | 500 mA | |
Output Power: | 250 W | |
Output Voltage-Channel 1: | 24 VDC | |
Output Voltage-Channel 2: | 5 VDC | |
Packaging: | Bulk | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | PQC250 | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 917 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.