EVAL-CFTL-LVDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 620 руб.
Добавить в корзину 1 шт.
на сумму 32 620 руб.
Описание
Development Boards, Kits, Programmers\Accessories
ADI Evaluation Boards - Sensor Board
Технические параметры
Accessory Type | Sensor Board |
ECCN | EAR99 |
For Use With/Related Products | ADI Evaluation Boards |
HTSUS | 9030.90.6600 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Analog Devices |
Description/Function: | Economy Series LVDT |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CN-0288 |
Interface Type: | I2C, Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Boards |
Series: | CN0288 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CN-0288 |
Type: | LVDT Signal Conditioning |