AD537SH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 610 руб.
от 10 шт. —
32 870 руб.
Добавить в корзину 1 шт.
на сумму 39 610 руб.
Описание
Integrated Circuits (ICs)\PMIC - V/F and F/V Converters
Voltage to Frequency Converter IC 100kHz В±0.05% TO-100-10
Технические параметры
Base Product Number | AD537 -> |
ECCN | EAR99 |
Frequency - Max | 100kHz |
Full Scale | В±30ppm/В°C |
HTSUS | 8542.39.0001 |
Linearity | В±0.05% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | TO-100-10 Metal Can |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | TO-100-10 |
Type | Voltage to Frequency |
Video File | Introducing Power by Linear |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Full Scale Frequency: | 150 kHz |
INL - Integral Nonlinearity: | +/-0.5%FSR |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Package / Case: | TO-100-10 |
Packaging: | Bulk |
Product Category: | Voltage to Frequency & Frequency to Voltage |
Product Type: | Voltage to Frequency & Frequency to Voltage |
Product: | Voltage to Frequency Converters |
Series: | AD537 |
Subcategory: | Data Converter ICs |
Supply Type: | Single |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем