ADE7757ARNZ

ADE7757ARNZ
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 130 руб.
от 48 шт.963 руб.
от 144 шт.834.03 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8005975052
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\PMIC - Energy Metering
Single Phase Meter IC 16-SOIC

Технические параметры

Base Product Number ADE7757 ->
Current - Supply 5mA
ECCN EAR99
HTSUS 8542.39.0001
Input Impedance 320kOhm
Measurement Error 0.1%
Meter Type Single Phase
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Video File Introducing Power by Linear
Voltage - I/O High 2.4V, 4V, 4.5V
Voltage - I/O Low 0.5V, 0.8V
Voltage - Supply 4.75V ~ 5.25V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 48
Input Type: Analog
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADCs: 2 ADC
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Power Consumption: 20 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Energy Metering ICs
Resolution: 16 bit
Series: ADE7757
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Single Phase
Category Integrated Circuits(ICs)
Family PMIC-Energy Metering
Online Catalog Energy Metering
Packaging Tube
Standard Package 48

Техническая документация

Datasheet
pdf, 225 КБ
Datasheet ADE7757ARNZ
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Счетчики электроэнергии»
Типы корпусов импортных микросхем